Cart

VND830ASPTR-E

ST VND830ASPTR-E

image shown is a representation only

ST

2xHSS 60mOhm 36V PwrSO-10 SMD
Supplier: STMicroelectronics
Matchcode: VND830ASPTR-E
Rutronik No.: ICIFP44672
Unit Pack: 600
MOQ: 600
package: PowerSO-10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.54 $
1,524.00 $

Prices

600 2.54 $
1,200 2.49 $

2xHSS 60mOhm 36V PwrSO-10 SMD Description

DOUBLE CHANNEL HIGH SIDE DRIVER

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSO-10
Channels
2
R(on,typ)/Ch
60 mOhm
V(op,min)
5.5 V
V(op,max)
36 V
I(lim,min)/Ch
6 A
I(lim,max)/Ch
15 A
Diagnostics
sense
Leadfree Defin.
RoHS-conform
Packaging
REEL
Technology
VIP M0-3
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
41 V
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
Y Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?