Cart

VND810PTR-E

ST VND810PTR-E

image shown is a representation only

ST

2xHSS 160mOhm 36V SO-16 SMD
Supplier: STMicroelectronics
Matchcode: VND810PTR-E
Rutronik No.: ICIFP45510
Unit Pack: 2500
MOQ: 2500
package: SO-16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.16 $
2,900.00 $

Prices

2,500 1.16 $
5,000 1.14 $
7,500 1.12 $

Parameter

Automotive
AEC-Q(101)
Mounting
SMD
Package
SO-16
Channels
2
R(on,typ)/Ch
160 mOhm
V(op,min)
5.5 V
V(op,max)
36 V
I(lim,min)/Ch
3.5 A
I(lim,max)/Ch
7.5 A
Diagnostics
status
Leadfree Defin.
RoHS-conform
Packaging
REEL
Technology
VIPowerMO3
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
41 V
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
Y Y/N/NA/NAN
OL Detec.ad OFF
Y Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?