Cart

VND810P-E

ST VND810P-E

image shown is a representation only

ST

2xHSS 160mOhm 36V SO-16 SMD
Supplier: STMicroelectronics
Matchcode: VND810P-E
Rutronik No.: ICIFP45429
Unit Pack: 50
MOQ: 1000
package: SO-16
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.46 $
1,460.00 $

2xHSS 160mOhm 36V SO-16 SMD Description

Standard Functions, High Side Switches

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SO-16
Channels
2
R(on,typ)/Ch
160 mOhm
V(op,min)
5.5 V
V(op,max)
36 V
I(lim,min)/Ch
3.5 A
I(lim,max)/Ch
7.5 A
Diagnostics
status
Leadfree Defin.
10
Packaging
TUBE
Technology
VIPP MO-3
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
41 V
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
Y Y/N/NA/NAN
OL Detec.ad OFF
Y Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?