Cart

VND810MSP-E

ST VND810MSP-E

image shown is a representation only

ST

2xHSS 150mOhm 36V PowerSO10 SMD
Supplier: STMicroelectronics
Matchcode: VND810MSP-E
Rutronik No.: ICIFP44628
Unit Pack: 50
MOQ: 600
package: PowerSO-10
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 04/07/2014
1.72 $
1,032.00 $
Article with this quantity is not orderable.

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSO-10
Channels
2
R(on,typ)/Ch
150 mOhm
V(op,min)
5.5 V
V(op,max)
36 V
I(lim,min)/Ch
0.6 A
I(lim,max)/Ch
1.2 A
Diagnostics
status
Leadfree Defin.
10
Packaging
TUBE
Technology
VIP M0-3
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
41 V
T(j,min)
-40 °C
OL Detec.ad ON
Y Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
Y Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?