Cart

VND7NV04-1-E

ST

LSS 60mOhm 45V TO251-3 THT
Supplier: STMicroelectronics
Matchcode: VND7NV04-1-E
Rutronik No.: ICIFP44612
Unit Pack: 1
MOQ: 3000
package: TO251-3
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 04/07/2014
0.8723 $
2,616.90 $

Prices

3,000 0.8723 $
6,000 0.8574 $
Article with this quantity is not orderable.

LSS 60mOhm 45V TO251-3 THT Description

OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET

Parameter

Automotive
AEC-Q(100)
Mounting
THT
Package
TO251-3
Channels
1
R(on,typ)/Ch
60 mOhm
V(op,max)
45 V
I(lim,min)/Ch
6 A
Leadfree Defin.
RoHS-conform
Packaging
TUBE
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
Automotive
yes
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?