Cart

VND7140AJTR-E

ST

2xHSS 140mOhm 40V PWR-SSO16 SMD
Supplier: STMicroelectronics
Matchcode: VND7140AJTR-E
Rutronik No.: ICIFP45535
Unit Pack: 2500
MOQ: 2500
package: PowerSSO16
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 01/01/2018
1.58 $
3,950.00 $

Prices

2,500 1.58 $
5,000 1.56 $
7,500 1.53 $
Article with this quantity is not orderable.

2xHSS 140mOhm 40V PWR-SSO16 SMD Description

Double channel high-side driver with MultiSense analog feedback

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSSO16
Channels
2
R(on,typ)/Ch
140 mOhm
V(op,min)
4 V
V(op,max)
28 V
I(lim,min)/Ch
34 A
I(lim,max)/Ch
12 A
Diagnostics
yes
Leadfree Defin.
RoHS-conform
Packaging
REEL
Technology
VIPowerMO7
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
38 V
t(off)
40 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
70 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?