Cart

VND7140AJ12TR

ST VND7140AJ12TR

image shown is a representation only

ST

2xHSS 140mOhm 40V PWR-SSO12 SMD
Supplier: STMicroelectronics
Matchcode: VND7140AJ12TR
Rutronik No.: ICIFP46323
Unit Pack: 2500
MOQ: 2500
package: PWR-SSO12
Packaging: REEL
Soon available
1.64 $
4,100.00 $

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PWR-SSO12
Channels
2
R(on,typ)/Ch
140 mOhm
V(op,min)
2.85 V
V(op,max)
28 V
I(lim,min)/Ch
12 A
I(lim,max)/Ch
12 A
Diagnostics
yes
Leadfree Defin.
10
Packaging
REEL
Technology
MO-7
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
40 V
t(off)
40 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
NA Y/N/NA/NAN
Application
all loads
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
70 µs
Automotive
yes
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?