Cart

VND7050AJ12TR

ST

2xHSS 50mOhm 40V PowerSSO12 SMD
Supplier: STMicroelectronics
Matchcode: VND7050AJ12TR
Rutronik No.: ICIFP46128
Unit Pack: 2500
MOQ: 2500
package: PowerSSO12
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.78 $
4,450.00 $

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSSO12
Channels
2
R(on,typ)/Ch
50 mOhm
V(op,min)
4 V
V(op,max)
28 V
I(lim,min)/Ch
34 A
I(lim,max)/Ch
30 A
Diagnostics
yes
Leadfree Defin.
10
Packaging
REEL
Technology
VIPower
OL Detection
NA Y/N/NA/NAN
V(op,abs,max)
38 V
t(off)
40 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
60 µs
Automotive
yes
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?