Cart

VND7040AJTR

ST

2xHSS 40mOhm 40V PowerSSO16 SMD
Supplier: STMicroelectronics
Matchcode: VND7040AJTR
Rutronik No.: ICIFP45533
Unit Pack: 2500
MOQ: 2500
package: PowerSSO16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.24 $
3,100.00 $

Prices

2,500 1.24 $
5,000 1.22 $
7,500 1.20 $

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSSO16
Channels
2
R(on,typ)/Ch
40 mOhm
V(op,min)
4 V
V(op,max)
28 V
I(lim,min)/Ch
34 A
Diagnostics
yes
Leadfree Defin.
RoHS-conform
Packaging
REEL
Technology
VIPowerMO7
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
38 V
t(off)
40 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
25 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?