Cart

VND7012AYTR

ST

2xHSS 12mOhm 40V PowerSSO36 SMD
Supplier: STMicroelectronics
Matchcode: VND7012AYTR
Rutronik No.: ICIFP45531
Unit Pack: 1000
MOQ: 1000
package: PowerSSO36
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
3.36 $
3,360.00 $

Prices

1,000 3.36 $
2,000 2.87 $

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSSO36
Channels
2
R(on,typ)/Ch
12 mOhm
V(op,min)
4 V
V(op,max)
28 V
I(lim,min)/Ch
75 A
Diagnostics
yes
Leadfree Defin.
10
Packaging
REEL
Technology
VIPowerMO7
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
38 V
t(off)
50 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
70 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?