Cart

VND600SPTR-E

ST VND600SPTR-E

image shown is a representation only

ST

2xHSS 30mOhm 36V PowerSO10 SMD
Supplier: STMicroelectronics
Matchcode: VND600SPTR-E
Rutronik No.: ICIFP44508
Unit Pack: 600
MOQ: 600
package: PowerSO-10
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
3.07 $
1,842.00 $

Prices

600 3.07 $
1,200 2.88 $
1,800 2.79 $

2xHSS 30mOhm 36V PowerSO10 SMD Description

DOUBLE CHANNEL HIGH SIDE SOLID STATE RELAY

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSO-10
Channels
2
R(on,typ)/Ch
30 mOhm
V(op,min)
5.5 V
V(op,max)
36 V
I(lim,min)/Ch
25 A
I(lim,max)/Ch
70 A
Diagnostics
sense
Leadfree Defin.
10
Packaging
REEL
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
41 V
T(j,min)
-40 °C
OL Detec.ad ON
Y Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?