Cart

VND5T100LAJ-E

ST

2xHSS 100mOhm 36V PwrSSO-12 SMD
Supplier: STMicroelectronics
Matchcode: VND5T100LAJ-E
Rutronik No.: ICIFP45519
Unit Pack: 100
MOQ: 2000
package: PowerSSO12
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.71 $
3,420.00 $

2xHSS 100mOhm 36V PwrSSO-12 SMD Description

Double channel high-side driver with analog current sense for 24 V automotive applications

Parameter

Automotive
AEC-Q(101)
Mounting
SMD
Package
PowerSSO12
Channels
2
R(on,typ)/Ch
100 mOhm
V(op,min)
8 V
V(op,max)
24 V
Diagnostics
yes
Leadfree Defin.
10
Packaging
TUBE
Technology
VIPower
OL Detection
Y Y/N/NA/NAN
V(in,max)
58 V
V(op,abs,max)
36 V
t(off)
38 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
Application
all loads
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
27 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?