Cart

VND5T050AKTR-E

ST

2xHSS 50mOhm 58V PwrSSO-24 SMD
Supplier: STMicroelectronics
Matchcode: VND5T050AKTR-E
Rutronik No.: ICIFP46126
Unit Pack: 1000
MOQ: 1000
package: POWERSSO24
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
2.69 $
2,690.00 $

Prices

1,000 2.69 $
2,000 2.48 $

2xHSS 50mOhm 58V PwrSSO-24 SMD Description

Double channel high-side driver with analog current-sense for 24V automotive applications

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
POWERSSO24
Channels
2
R(on,typ)/Ch
50 mOhm
V(op,min)
8 V
V(op,max)
36 V
I(lim,max)/Ch
34 A
Diagnostics
yes
Leadfree Defin.
10
Packaging
REEL
Technology
VIPower
OL Detection
NA Y/N/NA/NAN
V(op,abs,max)
58 V
t(off)
40 µs
T(j,min)
-40 °C
OL Detec.ad ON
NA Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
NA Y/N/NA/NAN
Application
div. loads
t(on)
30 µs
Automotive
yes
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?