Cart

VND5T035AKTR-E

ST

2xHSS 35mOhm 36V PwrSSO-24 SMD
Supplier: STMicroelectronics
Matchcode: VND5T035AKTR-E
Rutronik No.: ICIFP45197
Unit Pack: 1000
MOQ: 1000
package: PowerSSO24
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
3.66 $
3,660.00 $

Prices

1,000 3.66 $
2,000 3.13 $

2xHSS 35mOhm 36V PwrSSO-24 SMD Description

Double channel high-side driver with analog current-sense for 24V automotive applications

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSSO24
Channels
2
R(on,typ)/Ch
35 mOhm
Leadfree Defin.
10
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?