Cart

VND5E160J-E

ST

2xHSS 160mOhm 28V PwrSSO-12 SMD
Supplier: STMicroelectronics
Matchcode: VND5E160J-E
Rutronik No.: ICIFP45113
Unit Pack: 100
MOQ: 2000
package: PowerSSO12
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.20 $
2,400.00 $

2xHSS 160mOhm 28V PwrSSO-12 SMD Description

Double channel high side driver for automotive applications

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSSO12
Channels
2
R(on,typ)/Ch
50 mOhm
V(op,min)
4.5 V
V(op,max)
28 V
I(lim,min)/Ch
10 A
I(lim,max)/Ch
14 A
Diagnostics
sense
Leadfree Defin.
10
Packaging
TUBE
Technology
VIP M0-5E
OL Detection
Y Y/N/NA/NAN
V(in,min)
2.1 V
V(in,max)
7 V
V(op,abs,max)
41 V
t(off)
15 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
Y Y/N/NA/NAN
OL Detec.ad OFF
Y Y/N/NA/NAN
t(on)
10 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?