Cart

VND5E008ASPTR-E

ST

2xHSS 8mOhm 28V PwrSO-16 SMD
Supplier: STMicroelectronics
Matchcode: VND5E008ASPTR-E
Rutronik No.: ICIFP46163
Unit Pack: 600
MOQ: 600
package: PowerSO-16
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
5.26 $
3,156.00 $

Prices

600 5.26 $
1,200 4.49 $

2xHSS 8mOhm 28V PwrSO-16 SMD Description

Double channel high-side driver with analog current sense for automotive applications

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSO-16
Channels
2
R(on,typ)/Ch
8 mOhm
V(op,min)
4.5 V
V(op,max)
28 V
I(lim,min)/Ch
85 A
I(lim,max)/Ch
100 A
Diagnostics
YES
Leadfree Defin.
10
Packaging
REEL
Technology
VIPowerMO5
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
41 V
t(off)
15 µs
T(j,min)
-40 °C
OL Detec.ad ON
NA Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
Application
R,L,C load
t(on)
28 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?