Cart

VND5E006ASPTR-E

ST

2xHSS 5mOhm 28V PwrSO-16 SMD
Supplier: STMicroelectronics
Matchcode: VND5E006ASPTR-E
Rutronik No.: ICIFP45459
Unit Pack: 600
MOQ: 600
package: PowerSO16
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
5.85 $
3,510.00 $

Prices

600 5.85 $
1,200 4.99 $

2xHSS 5mOhm 28V PwrSO-16 SMD Description

Double channel high-side driver with analog current sense for automotive applications

Parameter

Automotive
AEC-Q(101)
Mounting
SMD
Package
PowerSO16
Channels
2
R(on,typ)/Ch
5 mOhm
V(op,min)
4.5 V
V(op,max)
28 V
I(lim,max)/Ch
100 A
Diagnostics
YES
Leadfree Defin.
10
Packaging
REEL
Technology
MO-5
OL Detection
Y Y/N/NA/NAN
t(off)
20 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
Application
R,L,C load
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
35 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?