Cart

VND5E004A30-E

ST

2xHSS 4mOhm 28V MPwrSO-30 SMD
Supplier: STMicroelectronics
Matchcode: VND5E004A30-E
Rutronik No.: ICIFP45415
Unit Pack: 29
MOQ: 435
package: PowerSSO24
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/22/2016
4.57 $
1,987.95 $

Prices

435 4.57 $
609 4.49 $
1,218 4.42 $
2,407 4.34 $

2xHSS 4mOhm 28V MPwrSO-30 SMD Description

Double 4 milliohm high-side driver with analog current sense for automotive applications

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSSO24
Channels
2
R(on,typ)/Ch
4 mOhm
V(op,min)
4.5 V
V(op,max)
28 V
I(lim,min)/Ch
42 A
I(lim,max)/Ch
90 A
Diagnostics
sense
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Technology
VIP M0-5E
OL Detection
Y Y/N/NA/NAN
V(in,min)
5.5 V
V(in,max)
7 V
V(op,abs,max)
41 V
t(off)
35 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
Application
R,L,C load
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
25 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?