Cart

VND5050AKTR-E

ST

2xHSS 50mOhm 36V PwrSSO-24 SMD
Supplier: STMicroelectronics
Matchcode: VND5050AKTR-E
Rutronik No.: ICIFP44166
Unit Pack: 1000
MOQ: 1000
package: PowerSSO24
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
2.03 $
2,030.00 $

Prices

1,000 2.03 $
2,000 2.00 $
3,000 1.97 $
4,000 1.94 $
5,000 1.90 $

2xHSS 50mOhm 36V PwrSSO-24 SMD Description

Double channel high side driver with analog current sense for automotive applications

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSSO24
Channels
2
R(on,typ)/Ch
50 mOhm
V(op,min)
4.5 V
V(op,max)
36 V
I(lim,min)/Ch
12 A
I(lim,max)/Ch
24 A
Diagnostics
sense
Leadfree Defin.
RoHS-conform
Packaging
REEL
Technology
VIP M0-5
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
41 V
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
Y Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
51 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?