Cart

VND5025AKTR-E

ST

2xHSS 25mOhm 36V PwrSSO-24 SMD
Supplier: STMicroelectronics
Matchcode: VND5025AKTR-E
Rutronik No.: ICIFP44168
Unit Pack: 1000
MOQ: 1000
package: PowerSSO24
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
2.80 $
2,800.00 $

Prices

1,000 2.80 $
2,000 2.58 $

2xHSS 25mOhm 36V PwrSSO-24 SMD Description

Double channel high side driver with analog current sense

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSSO24
Channels
2
R(on,typ)/Ch
25 mOhm
V(op,min)
4.5 V
V(op,max)
36 V
I(lim,min)/Ch
29 A
I(lim,max)/Ch
57 A
Diagnostics
sense
Leadfree Defin.
10
Packaging
REEL
Technology
VIP M0-5
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
41 V
T(j,min)
-40 °C
OL Detec.ad ON
Y Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?