Cart

VND5025AK-E

ST

2xHSS 25mOhm 36V SSO-24 SMD
Supplier: STMicroelectronics
Matchcode: VND5025AK-E
Rutronik No.: ICIFP46069
Unit Pack: 49
MOQ: 1225
package: PowerSSO24
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
2.48 $
3,038.00 $

2xHSS 25mOhm 36V SSO-24 SMD Description

Double channel high side driver with analog current sense

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSSO24
Channels
2
R(on,typ)/Ch
25 mOhm
V(op,min)
4.5 V
V(op,max)
36 V
I(lim,min)/Ch
41 A
I(lim,max)/Ch
57 A
Diagnostics
sense
Leadfree Defin.
10
Packaging
TUBE
Technology
MO-5
OL Detection
y Y/N/NA/NAN
V(op,abs,max)
41 V
t(off)
50 µs
T(j,min)
-40 °C
OL Detec.ad ON
NA Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
NA Y/N/NA/NAN
Application
R,L,C
t(on)
35 µs
Automotive
yes
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?