Cart

VND5004BSP30TR-E

ST

2xHSS 4mOhm 41V MPwrSO-30 SMD
Supplier: STMicroelectronics
Matchcode: VND5004BSP30TR-E
Rutronik No.: ICIFP46220
Unit Pack: 1000
MOQ: 1000
package: MPSO30
Packaging: REEL
On request
5.75 $
5,750.00 $

2xHSS 4mOhm 41V MPwrSO-30 SMD Description

Double 4m Ohm high side driver with analog current sense for automotive applications

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
MPSO30
Channels
2
R(on,typ)/Ch
4 mOhm
V(op,min)
4.5 V
V(op,max)
41 V
I(lim,min)/Ch
70 A
Leadfree Defin.
10
Packaging
REEL
Technology
VIP M0-5
T(j,min)
-40 °C
T(j,max)
150 °C
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?