Cart

VND5004ASP30TR-E

ST

2xHSS 4mOhm 41V MPwrSO-30 SMD
Supplier: STMicroelectronics
Matchcode: VND5004ASP30TR-E
Rutronik No.: ICIFP44041
Unit Pack: 1000
MOQ: 1000
package: MPSO30
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
6.76 $
6,760.00 $

2xHSS 4mOhm 41V MPwrSO-30 SMD Description

Double 4mOhm high side driver with analog current sense for automotive applications

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
MPSO30
Channels
2
R(on,typ)/Ch
4 mOhm
V(op,min)
4.5 V
V(op,max)
41 V
I(lim,min)/Ch
70 A
Leadfree Defin.
10
Packaging
REEL
Technology
VIP M0-5
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?