Cart

VND3NV04TR-E

ST

LSS 120mOhm 45V TO252-3 SMD
Supplier: STMicroelectronics
Matchcode: VND3NV04TR-E
Rutronik No.: ICIFP44562
Unit Pack: 2500
MOQ: 2500
package: TO252-3
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.9309 $
2,327.25 $

Prices

2,500 0.9309 $
5,000 0.8593 $

LSS 120mOhm 45V TO252-3 SMD Description

OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
TO252-3
Channels
1
R(on,typ)/Ch
120 mOhm
V(op,max)
45 V
I(lim,min)/Ch
3 A
Leadfree Defin.
10
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
OL Detec.ad ON
N Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?