Cart

VND1NV04-1-E

ST VND1NV04-1-E

image shown is a representation only

ST

LSS 250mOhm 40V TO251-3 THT
Supplier: STMicroelectronics
Matchcode: VND1NV04-1-E
Rutronik No.: ICIFP44286
Unit Pack: 75
MOQ: 75
package: TO251
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.7591 $
56.93 $

Prices

75 0.7591 $
150 0.7124 $
300 0.7007 $
525 0.689 $
825 0.6481 $

LSS 250mOhm 40V TO251-3 THT Description

OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
TO251
Channels
2
R(on,typ)/Ch
250 mOhm
V(op,min)
40 V
V(op,max)
45 V
Diagnostics
yes
Leadfree Defin.
10
Packaging
TUBE
Technology
MO-3
V(op,abs,max)
55 V
t(off)
1.8 µs
Application
Mosfet rep
t(on)
1.3 µs
Automotive
yes
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?