VNB35NV04TR-E

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: VNB35NV04TR-E
Rutronik No.: ICIFP46179
Unit Pack: 1000
MOQ: 1000
package: D2Pak
Packaging: REEL
Parameter
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- D2Pak
- Channels
- 1
- R(on,typ)/Ch
- 13 mOhm
- V(op,max)
- 45 V
- I(lim,min)/Ch
- 45 A
- Leadfree Defin.
- 4
- Packaging
- REEL
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad OFF
- N Y/N/NA/NAN
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks