Cart

VNB14NV04TR-E

ST VNB14NV04TR-E

image shown is a representation only

ST

LSS 35mOhm 45V TO263-3 SMD
Supplier: STMicroelectronics
Matchcode: VNB14NV04TR-E
Rutronik No.: ICIFP44606
Unit Pack: 1000
MOQ: 1000
package: TO263-3
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.41 $
1,410.00 $

Prices

1,000 1.41 $
2,000 1.34 $
3,000 1.29 $
4,000 1.19 $

LSS 35mOhm 45V TO263-3 SMD Description

OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
TO263-3
Channels
1
R(on,typ)/Ch
35 mOhm
V(op,max)
45 V
I(lim,min)/Ch
12 A
Leadfree Defin.
10
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?