Cart

VN920SPTR-E

ST VN920SPTR-E

image shown is a representation only

ST

HSS 15mOhm 36V PowerSO-10 SMD
Supplier: STMicroelectronics
Matchcode: VN920SPTR-E
Rutronik No.: ICIFP44662
Unit Pack: 600
MOQ: 600
package: PowerSO-10
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
2.75 $
1,650.00 $

Prices

600 2.75 $
1,200 2.59 $
1,800 2.49 $
2,400 2.30 $

HSS 15mOhm 36V PowerSO-10 SMD Description

SINGLE CHANNEL HIGH SIDE SOLID STATE RELAY

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSO-10
Channels
1
R(on,typ)/Ch
15 mOhm
V(op,min)
5.5 V
V(op,max)
36 V
I(lim,min)/Ch
30 A
I(lim,max)/Ch
75 A
Diagnostics
sense
Leadfree Defin.
10
Packaging
REEL
Technology
VIP M0-3
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
41 V
T(j,min)
-40 °C
OL Detec.ad ON
Y Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?