Cart

VN920DSPTR-E

ST VN920DSPTR-E

image shown is a representation only

ST

HSS 16mOhm 36V PowerSO-10 THT
Supplier: STMicroelectronics
Matchcode: VN920DSPTR-E
Rutronik No.: ICIFP45569
Unit Pack: 600
MOQ: 600
package: PowerSO-10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
2.38 $
1,428.00 $

Prices

600 2.38 $
1,200 2.33 $
Obsolete article with this quantity is not orderable.

HSS 16mOhm 36V PowerSO-10 THT Description

Single channel high side solid state relay

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSO-10
Channels
1
R(on,typ)/Ch
16 mOhm
V(op,min)
5.5 V
V(op,max)
36 V
I(lim,min)/Ch
30 A
I(lim,max)/Ch
75 A
Diagnostics
sense
Leadfree Defin.
RoHS-conform
Packaging
REEL
Technology
VIPower
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
41 V
t(off)
50 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
Y Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
50 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?