Cart

VN920B5TR-E

ST VN920B5TR-E

image shown is a representation only

ST

HSS 16mOhm 36V TO263-5 SMD
Supplier: STMicroelectronics
Matchcode: VN920B5TR-E
Rutronik No.: ICIFP44658
Unit Pack: 1000
MOQ: 1000
package: TO263-5
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
2.32 $
2,320.00 $

Prices

1,000 2.32 $
2,000 2.14 $
3,000 1.98 $

HSS 16mOhm 36V TO263-5 SMD Description

SINGLE CHANNEL HIGH SIDE SOLID STATE RELAY

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
TO263-5
Channels
1
R(on,typ)/Ch
16 mOhm
V(op,min)
5 V
V(op,max)
36 V
I(lim,min)/Ch
30 A
I(lim,max)/Ch
75 A
Diagnostics
sense
Leadfree Defin.
10
Packaging
REEL
Technology
VIP M0-3
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
41 V
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
Y Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?