Cart

VN920-E

ST VN920-E

image shown is a representation only

ST

HSS 16mOhm 36V TO220-5 THT
Supplier: STMicroelectronics
Matchcode: VN920-E
Rutronik No.: ICIFP44410
Unit Pack: 50
MOQ: 1000
package: TO220-5
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 12/26/2018
On request
On request
Article with this quantity is not orderable.

HSS 16mOhm 36V TO220-5 THT Description

High Side Driver

Parameter

Automotive
AEC-Q(100)
Mounting
THT
Package
TO220-5
Channels
1
R(on,typ)/Ch
16 mOhm
V(op,min)
5.5 V
V(op,max)
36 V
I(lim,min)/Ch
6 A
I(lim,max)/Ch
75 A
Diagnostics
sense
Leadfree Defin.
10
Packaging
TUBE
Technology
VIP M0-3
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
41 V
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
Y Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?