Cart

VN808TR-E

ST

8xHSS 150mOhm 45V PowerSO36 SMD
Supplier: STMicroelectronics
Matchcode: VN808TR-E
Rutronik No.: ICIFP46094
Unit Pack: 1
MOQ: 1
package: PowerSO-36
Packaging: INDIVIDUAL
In Stock
4.40 
4.40 

Parameter

Channels
8
R(on,typ)/Ch
150 mOhm
V(op,min)
10.5 V
V(op,max)
36 V
Automotive
NO
Package
PowerSO-36
Automotive
NO
Mounting
SMD
Leadfree Defin.
10
Diagnostics
Yes
I(lim,max)/Ch
0.7 A
t(on)
50 µs
t(off)
75 µs
Technology
VIPowerMO3
OL Detection
NAN Y/N/NA/NAN
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
V(op,abs,max)
45 V
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?