Cart

VN808CMTR-32-E

ST

8xHSS 200mOhm 45V PowerSO36 SMD
Supplier: STMicroelectronics
Matchcode: VN808CMTR-32-E
Rutronik No.: ICIFP46092
Unit Pack: 1
MOQ: 1
package: PowerSO-36
Packaging: INDIVIDUAL
On request
9.06 $
0 $
Article with this quantity is not orderable.

Parameter

Automotive
NO
Mounting
SMD
Package
PowerSO-36
Channels
8
R(on,typ)/Ch
200 mOhm
V(op,min)
10.5 V
V(op,max)
45 V
I(lim,min)/Ch
1 A
Leadfree Defin.
10
Packaging
INDIVIDUAL
Technology
VIP M0-3
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-55 °C
OL Detec.ad ON
N Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?