Cart

VN808CMTR-32-E

ST

8xHSS 200mOhm 45V PowerSO36 SMD
Supplier: STMicroelectronics
Matchcode: VN808CMTR-32-E
Rutronik No.: ICIFP44370
Unit Pack: 600
MOQ: 600
package: PowerSO-36
Packaging: REEL
In Stock
5.02 $
3,012.00 $

8xHSS 200mOhm 45V PowerSO36 SMD Description

Octal channel high side driver

Parameter

Automotive
NO
Mounting
SMD
Package
PowerSO-36
Channels
8
R(on,typ)/Ch
200 mOhm
V(op,min)
10.5 V
V(op,max)
45 V
I(lim,min)/Ch
1 A
Leadfree Defin.
10
Packaging
REEL
Technology
VIP M0-3
OL Detection
NAN Y/N/NA/NAN
T(j,min)
-55 °C
OL Detec.ad ON
N Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?