Cart

VN808-E

ST

8xHSS 200mOhm 45V PowerSO36 SMD
Supplier: STMicroelectronics
Matchcode: VN808-E
Rutronik No.: ICIFP43889
Unit Pack: 31
MOQ: 310
package: PowerSO-36
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.14 $
1,283.40 $

Prices

310 4.14 $
620 4.07 $
930 4.00 $

8xHSS 200mOhm 45V PowerSO36 SMD Description

Octal channel high side driver

Parameter

Automotive
NO
Mounting
SMD
Package
PowerSO-36
Channels
8
R(on,typ)/Ch
200 mOhm
V(op,min)
10.5 V
V(op,max)
45 V
I(lim,min)/Ch
0.7 A
I(lim,max)/Ch
1.7 A
Diagnostics
status
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Technology
VIP M0-3
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
45 V
T(j,min)
-55 °C
T(j,max)
150 °C
OL Detec.ad ON
Y Y/N/NA/NAN
OL Detec.ad OFF
Y Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?