Cart

VN772KPTR-E

ST VN772KPTR-E

image shown is a representation only

ST

H-Br 9A 41V 120mOhm SO-28 SMD
Supplier: STMicroelectronics
Matchcode: VN772KPTR-E
Rutronik No.: ICMOT4920
Unit Pack: 1000
MOQ: 1000
package: SO-28
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/01/2018
On request
On request
Article with this quantity is not orderable.

H-Br 9A 41V 120mOhm SO-28 SMD Description

Quad smart power solid state relay for complete H-bridge configurations

Parameter

Type
H-Br
I(out)
9 A
U(min)
5.5 V
U(max)
41 V
Automotive
NO
Package
SO-28
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
R(DS)(on)
120 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Malaysia
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?