Cart

VN771KPTR-E

ST VN771KPTR-E

image shown is a representation only

ST

H-Br 9A 41V 95mOhm SO-28 SMD
Supplier: STMicroelectronics
Matchcode: VN771KPTR-E USD
Rutronik No.: ICMOT5118
Unit Pack: 1000
MOQ: 1000
package: SO-28
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
4.16 $
4,160.00 $

Prices

1,000 4.16 $
2,000 3.56 $

H-Br 9A 41V 95mOhm SO-28 SMD Description

Quad smart power solid state relay for complete H-bridge configurations

Parameter

Type
H-Br
I(out)
9 A
U(min)
5.5 V
U(max)
36 V
Automotive
NO
Package
SO-28
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
RoHS-conform
R(DS)(on)
95 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Malaysia
ABC-Code
A
Supplier Lead time
50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?