Cart

VN770KP-E

ST VN770KP-E

image shown is a representation only

ST

H-Br 9A 41V 220mOhm SO-28 SMD
Supplier: STMicroelectronics
Matchcode: VN770KP-E
Rutronik No.: ICMOT4917
Unit Pack: 28
MOQ: 700
package: SO-28
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
2.42 $
1,694.00 $
Article with this quantity is not orderable.

H-Br 9A 41V 220mOhm SO-28 SMD Description

Quad smart power solid state relay for complete H-bridge configurations

Parameter

Type
H-Br
I(out)
10 A
U(min)
5.5 V
U(max)
36 V
Automotive
NO
Package
SO-28
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
10
R(DS)(on)
220 mOhm
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Malaysia
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?