Cart

VN751STR

ST VN751STR

image shown is a representation only

ST

HSS 60mOhm 36V SO-8 SMD
Supplier: STMicroelectronics
Matchcode: VN751STR
Rutronik No.: ICIFP46091
Unit Pack: 1
MOQ: 1
package: SO-8
Packaging: INDIVIDUAL
In Stock
2.03 $
2.03 $

Parameter

Automotive
NO
Mounting
SMD
Package
SO-8
Channels
1
R(on,typ)/Ch
60 mOhm
V(op,min)
5.5 V
V(op,max)
36 V
I(lim,min)/Ch
2.7 A
I(lim,max)/Ch
6 A
Diagnostics
status
Leadfree Defin.
10
Packaging
INDIVIDUAL
Technology
VIP M0-3
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
45 V
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
Y Y/N/NA/NAN
OL Detec.ad OFF
Y Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?