Cart

VN750PSTR-E

ST VN750PSTR-E

image shown is a representation only

ST

HSS 60mOhm 36V SO-8 SMD
Supplier: STMicroelectronics
Matchcode: VN750PSTR-E
Rutronik No.: ICIFP45221
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
1.1044 $
2,761.00 $

Prices

2,500 1.1044 $
5,000 1.0194 $

HSS 60mOhm 36V SO-8 SMD Description

High side driver

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SO-8
Channels
1
R(on,typ)/Ch
60 mOhm
V(op,min)
5.5 V
V(op,max)
36 V
I(lim,min)/Ch
4.2 A
I(lim,max)/Ch
15 A
Diagnostics
status
Leadfree Defin.
10
Packaging
REEL
Technology
VIP M0-3
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
41 V
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
Y Y/N/NA/NAN
OL Detec.ad OFF
Y Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?