Cart

VN750-E

ST VN750-E

image shown is a representation only

ST

HSS 60mOhm 36V TO220-5 THT
Supplier: STMicroelectronics
Matchcode: VN750-E
Rutronik No.: ICIFP44417
Unit Pack: 50
MOQ: 1000
package: TO220-5
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/09/2013
1.05 $
1,050.00 $
Obsolete article with this quantity is not orderable.

Parameter

Automotive
AEC-Q(100)
Mounting
THT
Package
TO220-5
Channels
1
R(on,typ)/Ch
60 mOhm
V(op,min)
5.5 V
V(op,max)
36 V
I(lim,min)/Ch
42 A
I(lim,max)/Ch
15 A
Diagnostics
status
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Technology
VIP M0-3
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
41 V
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
Y Y/N/NA/NAN
OL Detec.ad OFF
Y Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?