Cart

VN5T016AHTR-E

ST VN5T016AHTR-E

image shown is a representation only

ST

HSS 16mOhm 36V TO-252 SMD
Supplier: STMicroelectronics
Matchcode: VN5T016AHTR-E
Rutronik No.: ICIFP46196
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
2.16 $
5,400.00 $

HSS 16mOhm 36V TO-252 SMD Description

Single Channel High Side Driver with Analog Current Sense for 24V Automotive Applications

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
TO252
Channels
1
R(on,typ)/Ch
16 mOhm
V(op,min)
8 V
V(op,max)
36 V
I(lim,max)/Ch
60 A
Diagnostics
YES
Leadfree Defin.
10
Packaging
REEL
OL Detection
y Y/N/NA/NAN
V(op,abs,max)
58 V
t(off)
53 µs
T(j,min)
-40 °C
T(j,max)
150 °C
Application
C,L,R load
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
55 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?