Cart

VN5T006ASPTR-E

ST VN5T006ASPTR-E

image shown is a representation only

ST

HSS 6mOhm 36V PowerSO-10 SMD
Supplier: STMicroelectronics
Matchcode: VN5T006ASPTR-E
Rutronik No.: ICIFP46062
Unit Pack: 600
MOQ: 600
package: PowerSO-10
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
4.30 $
2,580.00 $

Prices

600 4.30 $
1,200 3.97 $

HSS 6mOhm 36V PowerSO-10 SMD Description

Single Channel High Side Driver with Analog Current Sense for 24V Automotive Applications

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSO-10
Channels
1
R(on,typ)/Ch
6 mOhm
V(op,min)
8 V
V(op,max)
24 V
I(lim,max)/Ch
115 A
Diagnostics
YES
Leadfree Defin.
10
Packaging
REEL
Technology
VIPOWER
OL Detection
y Y/N/NA/NAN
V(op,abs,max)
36 V
t(off)
67 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
NA Y/N/NA/NAN
Application
C,L,R load
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
32 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?