Cart

VN5E010AHTR-E

ST

HSS 10mOhm 28V TO252-6 SMD
Supplier: STMicroelectronics
Matchcode: VN5E010AHTR-E
Rutronik No.: ICIFP45472
Unit Pack: 2500
MOQ: 2500
package: TO252-6
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
2.17 $
5,425.00 $

HSS 10mOhm 28V TO252-6 SMD Description

10 milliohm high-side driver with analog current sense for automotive applications

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
TO252-6
Channels
1
R(on,typ)/Ch
10 mOhm
V(op,min)
4.5 V
V(op,max)
28 V
I(lim,min)/Ch
15 A
I(lim,max)/Ch
85 A
Diagnostics
sense
Leadfree Defin.
10
Packaging
REEL
Technology
VIP M0-5
OL Detection
Y Y/N/NA/NAN
V(in,min)
0.9 V
V(in,max)
2.1 V
V(op,abs,max)
41 V
t(off)
28 µs
T(j,min)
-40 °C
OL Detec.ad ON
Y Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
Y Y/N/NA/NAN
Application
loads/driv
t(on)
40 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?