Cart

VN5160S-E

ST VN5160S-E

image shown is a representation only

ST

HSS 160mOhm 36V SO-8 SMD
Supplier: STMicroelectronics
Matchcode: VN5160S-E
Rutronik No.: ICIFP44135
Unit Pack: 100
MOQ: 2000
package: SO-8
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.8223 $
1,644.60 $

HSS 160mOhm 36V SO-8 SMD Description

Single channel high side drive for automotive applications

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SO-8
Channels
1
R(on,typ)/Ch
160 mOhm
V(op,min)
4.5 V
V(op,max)
36 V
I(lim,min)/Ch
5.4 A
I(lim,max)/Ch
7.5 A
Diagnostics
status
Leadfree Defin.
10
Packaging
TUBE
Technology
VIP M0-5
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
41 V
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
Y Y/N/NA/NAN
OL Detec.ad OFF
Y Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?