Cart

VN5050AJTR-E

ST

HSS 50mOhm 36V PowerSSO-12 SMD
Supplier: STMicroelectronics
Matchcode: VN5050AJTR-E
Rutronik No.: ICIFP44616
Unit Pack: 2500
MOQ: 2500
package: PowerSSO12
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
1.51 $
3,775.00 $

Prices

2,500 1.51 $
5,000 1.29 $

HSS 50mOhm 36V PowerSSO-12 SMD Description

Single channel high side driver

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
PowerSSO12
Channels
1
R(on,typ)/Ch
50 mOhm
V(op,min)
4.5 V
V(op,max)
36 V
I(lim,min)/Ch
12 A
I(lim,max)/Ch
23 A
Diagnostics
sense
Leadfree Defin.
10
Packaging
REEL
Technology
VIP M0-5
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
41 V
T(j,min)
-40 °C
OL Detec.ad ON
Y Y/N/NA/NAN
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?