Cart

VN5025AJ-E

ST

HSS 25mOhm 36V SSO-12 SMD
Supplier: STMicroelectronics
Matchcode: VN5025AJ-E
Rutronik No.: ICIFP46070
Unit Pack: 100
MOQ: 2000
package: SSO12
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.38 $
2,760.00 $

HSS 25mOhm 36V SSO-12 SMD Description

Single channel high side driver

Parameter

Automotive
AEC-Q(100)
Mounting
SMD
Package
SSO12
Channels
2
R(on,typ)/Ch
25 mOhm
V(op,min)
4.5 V
V(op,max)
36 V
I(lim,min)/Ch
29 A
Diagnostics
sense
Leadfree Defin.
10
Packaging
TUBE
Technology
CMOS
V(op,abs,max)
41 V
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?