- Home
- Semiconductors
- Protected MOSFETs
- STMicroelectronics Protected MOSFETs

HSS 16mOhm 36V PowerSSO-12 SMD
Supplier:
STMicroelectronics
Matchcode:
VN5016AJ-E
Rutronik No.:
ICIFP43991
Unit Pack: 100
MOQ: 2000
package: PowerSSO12
Packaging: TUBE
Single channel high side driver with analog current sense for automotive applications
- Automotive
-
AEC-Q(100)
- Mounting
-
SMD
- Package
-
PowerSSO12
- Channels
-
1
- R(on,typ)/Ch
-
16 mOhm
- V(op,min)
-
4.5 V
- V(op,max)
-
36 V
- I(lim,min)/Ch
-
46 A
- I(lim,max)/Ch
-
91 A
- Diagnostics
-
sense
- Leadfree Defin.
-
10
- Packaging
-
TUBE
- Technology
-
VIP M0-5
- OL Detection
-
Y Y/N/NA/NAN
- V(op,abs,max)
-
41 V
- T(j,min)
-
-40 °C
- OL Detec.ad ON
-
Y Y/N/NA/NAN
- T(j,max)
-
150 °C
- OL Detec.ad OFF
-
N Y/N/NA/NAN
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
HSS 16mOhm 36V PowerSSO-12...
package:
PowerSSO12
Packaging:
REEL
HSS 50mOhm 36V PowerSSO-12...
package:
PowerSSO12
Packaging:
REEL
HSS 25mOhm 36V PowerSSO-12...
package:
PowerSSO12
Packaging:
REEL
HSS 50mOhm 36V PowerSSO-12...
package:
PowerSSO12
Packaging:
TUBE
HSS 16mOhm 36V TO263-5 SMD
package:
TO263-5
Packaging:
TUBE
2xHSS 50mOhm 36V PwrSSO-12...
package:
PowerSSO12
Packaging:
REEL
2xHSS 50mOhm 36V PwrSSO-12...
package:
PowerSSO12
Packaging:
TUBE
HSS 160mOhm 36V SO-8 SMD
package:
SO-8
Packaging:
TUBE
2xHSS 12mOhm 36V PwrSSO-24...
package:
PowerSSO24
Packaging:
TUBE
2xHSS 50mOhm 36V PwrSSO-24...
package:
PowerSSO24
Packaging:
TUBE
Previous
Next