Cart

VN340SPTR-E

ST VN340SPTR-E

image shown is a representation only

ST

4xHSS 200mOhm 36V PowerSO10 SMD
Supplier: STMicroelectronics
Matchcode: VN340SPTR-E
Rutronik No.: ICIFP46090
Unit Pack: 1
MOQ: 1
package: PowerSO-10
Packaging: REEL
In Stock
6.53 $
6.53 $

Parameter

Automotive
NO
Mounting
SMD
Package
PowerSO-10
Channels
4
R(on,typ)/Ch
200 mOhm
V(op,min)
10 V
V(op,max)
36 V
I(lim,min)/Ch
0.7 A
I(lim,max)/Ch
2 A
Diagnostics
status
Leadfree Defin.
10
Packaging
REEL
Technology
VIP M0-3
OL Detection
NAN Y/N/NA/NAN
V(op,abs,max)
45 V
t(off)
34 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
Application
industrial
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
52 µs
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?