VN340SPTR-E

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: VN340SPTR-E
Rutronik No.: ICIFP43787
Unit Pack: 600
MOQ: 600
package: PowerSO-10
Packaging: REEL
4xHSS 200mOhm 36V PowerSO10 SMD Description
Quad high side smart power solid state relay
Parameter
- Automotive
- NO
- Mounting
- SMD
- Package
- PowerSO-10
- Channels
- 4
- R(on,typ)/Ch
- 200 mOhm
- V(op,min)
- 10 V
- V(op,max)
- 36 V
- I(lim,min)/Ch
- 0.01 A
- I(lim,max)/Ch
- 0.5 A
- Diagnostics
- status
- Leadfree Defin.
- 10
- Packaging
- REEL
- Technology
- VIPower
- OL Detection
- NAN Y/N/NA/NAN
- V(in,min)
- 10 V
- V(in,max)
- 10 V
- V(op,abs,max)
- 45 V
- t(off)
- 34 µs
- T(j,min)
- -55 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- T(j,max)
- 150 °C
- OL Detec.ad OFF
- N Y/N/NA/NAN
- Application
- industrial
- t(on)
- 52 µs
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 16 weeks